
Mitsubishi FX3U-4DA technical specifications.
| Package/Case | Module |
| Depth | 87mm |
| Length | 90mm |
| Manufacturer Series | MELSEC FX |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Output Current | 20mA |
| Series | FX3G |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX3U-4DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.