
Mitsubishi FX3U-4HSX-ADP technical specifications.
| Package/Case | Module |
| Depth | 86mm |
| Length | 90mm |
| Output Type | Digital |
| Width | 350mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mitsubishi FX3U-4HSX-ADP to view detailed technical specifications.
No datasheet is available for this part.