
The FX3U-64MT/DSS is a 32-channel controller from Mitsubishi with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has a width of 90mm and a length of 220mm, with a depth of 86mm. The device operates at 24V with an output current of 800mA. It is designed for DIN rail mounting.
Mitsubishi FX3U-64MT/DSS technical specifications.
| Depth | 86mm |
| Length | 220mm |
| Manufacturer Series | FX3U Series |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 32 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 24V |
| Output Current | 800mA |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX3U-64MT/DSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
