Mitsubishi FX3U Series FX3U Series HMI Terminal, 5 V dc Supply, 35 x 48 x 11.5 mm
Mitsubishi FX3U-7DM technical specifications.
| Package/Case | Module |
| Depth | 11.5mm |
| Length | 35mm |
| Manufacturer Series | FX3U Base Unit |
| Operating Supply Voltage | 5V |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mitsubishi FX3U-7DM to view detailed technical specifications.
No datasheet is available for this part.