
Mitsubishi FX3U-FLROM-64 technical specifications.
| Package/Case | Module |
| Depth | 6.1mm |
| Length | 20mm |
| Memory Size | 64KB |
| Width | 37mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mitsubishi FX3U-FLROM-64 to view detailed technical specifications.
No datasheet is available for this part.