
Mitsubishi FX3U80MTESS technical specifications.
| Package/Case | Module |
| Depth | 86mm |
| Length | 285mm |
| Manufacturer Series | FX3U Series |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 40 |
| Number of Outputs | 40 |
| Operating Supply Voltage | 240V |
| Output Current | 800mA |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX3U80MTESS to view detailed technical specifications.
No datasheet is available for this part.
