
Mitsubishi GT1020-LBD technical specifications.
| Depth | 27mm |
| Display Type | LCD |
| Interface | RS-422 |
| Length | 113mm |
| Manufacturer Series | GT10 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Resolution (height) | 64pixel |
| Resolution (width) | 160pixel |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi GT1020-LBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
