
The GT1020-LBD2 is a 24V LCD display with a resolution of 160x64 pixels, suitable for use in environments with an operating temperature range of 0°C to 50°C. It features an RS-232 interface and is rated for IP67. The display measures 113mm in length, 74mm in width, and 27mm in depth, and is designed for panel mounting.
Mitsubishi GT1020-LBD2 technical specifications.
| Depth | 27mm |
| Display Type | LCD |
| Interface | RS-232 |
| Length | 113mm |
| Manufacturer Series | GT10 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Resolution (height) | 64pixel |
| Resolution (width) | 160pixel |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi GT1020-LBD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
