Mitsubishi GT1030-HBD2 technical specifications.
| Depth | 29.5mm |
| Display Type | LCD |
| Interface | RS-232 |
| Length | 149.5mm |
| Manufacturer Series | GT10 |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Resolution (height) | 96pixel |
| Resolution (width) | 288pixel |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi GT1030-HBD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.