
Mitsubishi GT1155-QSBD technical specifications.
| Display Type | LCD |
| Manufacturer Series | GT11 |
| Operating Supply Voltage | 24V |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi GT1155-QSBD to view detailed technical specifications.
No datasheet is available for this part.
