Mitsubishi GT1455-QTBDE technical specifications.
| Depth | 55mm |
| Length | 164mm |
| Manufacturer Series | GT14 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 5 |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi GT1455-QTBDE to view detailed technical specifications.
No datasheet is available for this part.