
Mitsubishi Q64AD technical specifications.
| Package/Case | Module |
| Depth | 90.17mm |
| Length | 98mm |
| Manufacturer Series | MELSEC Q |
| Number of Outputs | 4 |
| Width | 27.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mitsubishi Q64AD to view detailed technical specifications.
No datasheet is available for this part.
