
Mitsubishi QY10 technical specifications.
| Package/Case | Module |
| Depth | 90mm |
| Length | 98mm |
| Manufacturer Series | MELSEC Q |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Width | 27.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mitsubishi QY10 to view detailed technical specifications.
No datasheet is available for this part.
