Mitutoyo 06ADV380A technical specifications.
| Gender Type A | Male |
| Length | 2m |
| Mount | Cable |
| Series | Digimatic |
| RoHS | Not Compliant |
Download the complete datasheet for Mitutoyo 06ADV380A to view detailed technical specifications.
No datasheet is available for this part.