MAGNETIC RULER; Length:12; Width:-; Graduations:-; Body Material:Steel; Length - Imperial:12; Overall Length:12; Tool Body Material:Steel ;RoHS Compliant: NA
Quick Jump:
Technical Specifications
Mitutoyo 182-173 technical specifications.
Compliance
RoHS
Not Compliant
Datasheet
Mitutoyo 182-173 Datasheet
Download the complete datasheet for Mitutoyo 182-173 to view detailed technical specifications.