Mitutoyo 539-805 technical specifications.
| Length | 300mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Mitutoyo 539-805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
