Mitutoyo 547-301 technical specifications.
| Display Type | LCD |
| Length | 85mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Ratings | IP42 |
| Resolution (um) | 0.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mitutoyo 547-301 to view detailed technical specifications.
No datasheet is available for this part.