Mitutoyo 570-312 technical specifications.
| Display Type | LCD |
| Height | 507mm |
| Length | 507mm |
| Reach SVHC Compliant | No |
| Resolution (um) | 0.0005inch |
| Weight | 4.6kg |
| RoHS | Not Compliant |
Download the complete datasheet for Mitutoyo 570-312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
