Mitutoyo 7309 technical specifications.
| Caliper Type | Dial |
| Capacity | 9mm |
| Imperial or Metric | Metric |
| Display Type | Dial |
| Calibrated | UKAS |
| Accuracy | ±20 μm |
| RoHS | Compliant |
Download the complete datasheet for Mitutoyo 7309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
