Mizumoto Machine MFG AP-6 technical specifications.
| Style | Anchor Hook |
| Attachment Method | Anchor |
| Load Capacity | 0.29kN |
| Product Length (Metric) | 84mm |
| Product Length (Imperial) | 3 5/16in |
| Product Width (Metric) | 36mm |
| Product Width (Imperial) | 1 27/64in |
| Product Weight | 53g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mizumoto Machine MFG AP-6 to view detailed technical specifications.
No datasheet is available for this part.