MK Electric 1132BRO technical specifications.
| Color | Brown |
| Current Rating | 30A |
| Depth | 22.5mm |
| Diameter | 81.5mm |
| Height | 22.5mm |
| Mount | Box |
| Number of Contacts | 3 |
| Outside Diameter | 81.5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for MK Electric 1132BRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.