
MK Electric 1140WHI technical specifications.
| Color | White |
| Material | Thermoplastic |
| Max Operating Temperature | 210°C |
| Mount | Holder |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | No |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric 1140WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
