MK Electric 1186WHI technical specifications.
| Body Diameter | 80mm |
| Color | White |
| Lead Length | 150mm |
| Mount | Base |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for MK Electric 1186WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.