
MK Electric 2532WHI technical specifications.
| Package/Case | 124 |
| Color | White |
| Mount | Panel |
| Number of Gangs | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for MK Electric 2532WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
