MK Electric 2949WHI technical specifications.
| Color | White |
| Current Rating | 13A |
| Number of Gangs | 2 |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Series | Panel Mount |
| Voltage Rating | 230V |
| Width | 133mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric 2949WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.