MK Electric 515WHI technical specifications.
| Body Material | PVC |
| Color | White |
| Current Rating | 15A |
| Gender | Male |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for MK Electric 515WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.