
MK Electric 56412GRY technical specifications.
| Color | Grey |
| Current Rating | 20A |
| Depth | 57mm |
| Height | 95mm |
| Material | PC |
| Mounting Style | FLUSH MOUNT |
| Number of Poles | 2 |
| Number of Ways | 4 |
| Voltage Rating | 250V |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric 56412GRY to view detailed technical specifications.
No datasheet is available for this part.