
MK Electric 5702SP1 technical specifications.
| Current Rating | 100A |
| Depth | 112mm |
| Length | 200mm |
| Width | 123mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric 5702SP1 to view detailed technical specifications.
No datasheet is available for this part.
