Datasheets.com
Datasheets.com
MK 8VA DIN Rail Panel Mount Transformer, 230V ac Primary 1 x, 8V ac Secondary
MK Electric

5711S

MK 8VA DIN Rail Panel Mount Transformer, 230V ac Primary 1 x, 8V ac Secondary

Frequency50Hz
MountingDIN Rail
Quick Jump:

Technical Specifications

MK Electric 5711S technical specifications.

General

Depth
67mm
Length
88mm
Max Frequency
50Hz
Max Operating Temperature
40°C
Min Operating Temperature
-5°C
Mount
DIN Rail
Number of Outputs
1
Width
36mm

Compliance

RoHS
Compliant

Datasheet

MK Electric 5711S Datasheet

Download the complete datasheet for MK Electric 5711S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.