MK Electric 64603WHI technical specifications.
| Color | White |
| Contact Material | Brass |
| Current Rating | 13A |
| Fuse Current | 3A |
| Gender | Male |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for MK Electric 64603WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.