MK Electric 65530WHI technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | White |
| Contact Material | Brass |
| Current Rating | 3A |
| Fuse Current | 3A |
| Gender | Male |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for MK Electric 65530WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.