MK Electric 655D8RED technical specifications.
| Body Material | PVC |
| Color | Red |
| Current Rating | 13A |
| Gender | Male |
| Mount | Cable |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for MK Electric 655D8RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.