MK Electric 6730S technical specifications.
| Package/Case | Module |
| Current Rating | 32A |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | SENTRY |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric 6730S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.