MK Electric 9033BLU technical specifications.
| Body Diameter | 78mm |
| Color | Blue |
| Current Rating | 32A |
| Material | Polycarbonate |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| RMS Current (Irms) | 32A |
| Series | Commando |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 220V |
| RoHS | Compliant |
Download the complete datasheet for MK Electric 9033BLU to view detailed technical specifications.
No datasheet is available for this part.