
MK Electric CRMB265-3GRYL technical specifications.
| Package/Case | Module |
| Color | Grey |
| Depth | 124mm |
| Length | 265mm |
| Width | 265mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric CRMB265-3GRYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.