
MK Electric ESU/27/1/3 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Black |
| Height | 32mm |
| Material | PVC |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric ESU/27/1/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.