MK Electric FC133WHI technical specifications.
| Body Material | Rubber |
| Color | White |
| Current Rating | 13A |
| Gender | Receptacle |
| Material | Rubber |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| Width | 57mm |
| RoHS | Not Compliant |
Download the complete datasheet for MK Electric FC133WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.