
MK Electric FC4134BLK technical specifications.
| Body Material | ABS |
| Color | Black |
| Current Rating | 13A |
| Height | 31mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for MK Electric FC4134BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
