
MK Grey 2 Gang Steel Metal Clad Switched Power Socket, Non-Standard MK, 13A, Surface Mount, IP2XD
MK Electric K1248-ALM technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Current Rating | 13A |
| Material | Steel, Metal |
| Number of Gangs | 2 |
| Number of Poles | 2 |
| Series | Metalclad Plus |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K1248-ALM to view detailed technical specifications.
No datasheet is available for this part.