MK Electric K2153WHI technical specifications.
| Color | White |
| Depth | 30mm |
| Finish | GLOSS |
| Height | 87mm |
| Length | 208mm |
| Mount | Surface Mount |
| Number of Gangs | 3 |
| Ratings | IP20 |
| Series | Logic Plus |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K2153WHI to view detailed technical specifications.
No datasheet is available for this part.