MK Electric K2183WHI technical specifications.
| Color | White |
| Length | 148mm |
| Material | PVC |
| Mount | Surface Mount |
| Number of Gangs | 2 |
| Reach SVHC Compliant | Unknown |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K2183WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.