
MK Electric K2746WHI technical specifications.
| Color | White |
| Current Rating | 13A |
| Number of Gangs | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Width | 146mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K2746WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.