
The Logic Plus 2-Pole 13A flush mount switch from MK Electric is designed for use with 230V applications. It features a white finish and a flush mounting style. The switch has a current rating of 13A and is part of the Logic Plus series. It is intended for use in general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MK Electric K2757WHI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Current Rating | 13A |
| Height | 86mm |
| Length | 17mm |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Series | Logic Plus |
| Voltage Rating | 230V |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K2757WHI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
