
The K2977ALM is a single-pole switch with a current rating of 13A and a voltage rating of 230V. It has a metal package with a grey color and measures 86mm in height, 51mm in length, and 86mm in width. The switch is made of steel and metal materials and is part of the Metalclad Plus series. It is unclear if the switch is compliant with Reach SVHC regulations.
MK Electric K2977ALM technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Current Rating | 13A |
| Height | 86mm |
| Length | 51mm |
| Material | Steel, Metal |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Series | Metalclad Plus |
| Voltage Rating | 230V |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K2977ALM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
