
MK Electric K3041 technical specifications.
| Package/Case | 200 |
| Length | 86mm |
| Mounting Style | FLUSH MOUNT |
| Reach SVHC Compliant | Unknown |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K3041 to view detailed technical specifications.
No datasheet is available for this part.
