
MK Electric K3390ALM technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Metal |
| Number of Gangs | 1 |
| Series | Metalclad |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K3390ALM to view detailed technical specifications.
No datasheet is available for this part.
