
MK Electric K3491ALM technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Length | 86mm |
| Material | Aluminium |
| Number of Gangs | 1 |
| Reach SVHC Compliant | No |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K3491ALM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
