MK Electric K3498ALM technical specifications.
| Package/Case | Module |
| Color | White |
| Length | 146mm |
| Material | Aluminium |
| Number of Gangs | 8 |
| Width | 146mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K3498ALM to view detailed technical specifications.
No datasheet is available for this part.