
MK Electric K3563WHI technical specifications.
| Color | White |
| Depth | 15mm |
| Height | 85mm |
| Mount | Flush |
| Number of Gangs | 2 |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K3563WHI to view detailed technical specifications.
No datasheet is available for this part.
