
MK Electric K3591ALM technical specifications.
| Body Material | Steel |
| Color | Natural |
| Current Rating | 10A |
| Depth | 47mm |
| Length | 86mm |
| Material | Steel |
| Mount | External |
| Number of Gangs | 1 |
| Number of Ways | 2 |
| Reach SVHC Compliant | No |
| Switch Type | Rocker |
| Throw Configuration | SPST |
| Voltage Rating | 250V |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K3591ALM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
